Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177RRE09S
Order Code1849910
Product RangeRR
Technical Datasheet
2,598 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.653 |
100+ | € 0.370 |
500+ | € 0.350 |
1000+ | € 0.334 |
2500+ | € 0.317 |
5000+ | € 0.296 |
Price for:Each
Minimum: 10
Multiple: 10
€ 6.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177RRE09S
Order Code1849910
Product RangeRR
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeE
Product RangeRR
Connector Body MaterialMetal Body
For Use WithRR Series D Sub Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L177RRE09S is a 9-position standard density D-sub Connector Housing with tin-plated steel shell and socket type contacts. This RR series D-sub housing is made of UL94V-0 glass-filled thermoplastic.
- 1000MΩ Insulation resistance
- 10mΩ Maximum contact resistance
- 1000VAC at 50Hz for one minute Dielectric withstanding voltage
- 5A Current rating
- 500VAC/rms at 50Hz Voltage rating
Applications
Industrial, Communications & Networking
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
E
Gender
Receptacle
For Use With
RR Series D Sub Contacts
Connector Type
D Sub
Product Range
RR
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005