Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H005 1002
Order Code1180961
Product RangeC091D Series
Technical Datasheet
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 24.390 |
| 10+ | € 22.880 |
| 25+ | € 21.270 |
| 100+ | € 19.800 |
| 250+ | € 19.400 |
| 500+ | € 19.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H005 1002
Order Code1180961
Product RangeC091D Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeC091D Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
Product Overview
The C091 31H005 1002 is a 5-conatct male straight Cable Connector with silver-plated contacts, nickel-plated die-cast housing, thermoplastic dielectric and neoprene sealing. The C091D series cable connector has internal strain relief and metal locking ring, solder termination and cable glands for 4 to 6mm cable diameter. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106.
- <gt/>10¹°Ω Insulation resistance
- <lt/>5mΩ Contact resistance
- IP65 and IP67 Protection rating
- ≥500 Mating cycles
Applications
Agriculture, Logistics, Industrial, Automation & Process Control, Motor Drive & Control, Medical, Wireless
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Metal Body
Contact Material
-
Product Range
C091D Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035608