Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoB9073D1-ND3G-75
Order Code1111303
Also Known As112462
Technical Datasheet
64 In Stock
500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.770 |
10+ | € 6.200 |
100+ | € 4.800 |
250+ | € 4.350 |
500+ | € 3.720 |
1000+ | € 3.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB9073D1-ND3G-75
Order Code1111303
Also Known As112462
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack, Jack
Adapter Body StyleTee Adapter
Impedance75ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B9073D1-ND3G-75 is a RF/coaxial Tee Adaptor with BNC plug to 2x BNC jack connection. It has Delrin insulator.
- 75Ω Impedance
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Tee Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (17-Dec-2014)
Convert From Gender
Plug
Convert To Gender
Jack, Jack
Impedance
75ohm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016