Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1010-621
Order Code1493903
Product Range97
Technical Datasheet
150 In Stock
Ship in 12 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.880 |
5+ | € 9.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1010-621
Order Code1493903
Product Range97
Technical Datasheet
Connector Shell Size18
Cable Diameter Max15.88mm
Strain Relief MaterialZinc Alloy
Product Range97
For Use With97 Series Circular Connectors
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Zinc Alloy
For Use With
97 Series Circular Connectors
Cable Diameter Max
15.88mm
Product Range
97
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 97-3057-1010-621
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037648
Product traceability