Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-6351
Order Code2787892
Product Range7000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-6351
Order Code2787892
Product Range7000 Series
Technical Datasheet
Connector Type ASMPM Straight Jack
Connector to ConnectorSMPM Jack to SMPM Jack
Connector Type BSMPM Straight Jack
Coaxial Cable Type0.047" Semi Rigid
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourBlue
Product Range7000 Series
SVHCLead (27-Jun-2024)
Product Overview
Applications
5G Wireless, Test & Instrumentation, Military, Aerospace, Automated Test Equipment
Technical Specifications
Connector Type A
SMPM Straight Jack
Connector Type B
SMPM Straight Jack
Impedance
50ohm
Cable Length - Metric
152mm
Product Range
7000 Series
Connector to Connector
SMPM Jack to SMPM Jack
Coaxial Cable Type
0.047" Semi Rigid
Cable Length - Imperial
6"
Jacket Colour
Blue
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005