Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF C2B
Order Code1220787
Product RangeRJF
Technical Datasheet
26 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.260 |
5+ | € 40.850 |
10+ | € 40.430 |
25+ | € 40.020 |
50+ | € 38.820 |
100+ | € 38.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 41.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF C2B
Order Code1220787
Product RangeRJF
Technical Datasheet
Accessory TypeProtective Cap
For Use WithRJ45 Square Flange Receptacles
Connector Body Material-
Product RangeRJF
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RJF C2B is a black Metallic Cap suitable for RJ45 square flange receptacles.
Applications
Communications & Networking, Industrial
Technical Specifications
Accessory Type
Protective Cap
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
RJ45 Square Flange Receptacles
Product Range
RJF
Technical Docs (3)
Alternatives for RJF C2B
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02