Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.010 |
5+ | € 31.460 |
10+ | € 28.910 |
25+ | € 28.130 |
50+ | € 27.220 |
100+ | € 25.680 |
Product Information
Product Overview
The 451 07A 1210P 50 from Amphenol is 451 series, MIL-DTL-26482 series I equivalent jam nut receptacle with 10 contacts. The 451 series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes 451 series ideal for environmental sealing or pressurized applications.
- Quick disconnect bayonet coupling for rapid mating and unmating
- Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
- 500 mating cycles
- Operating temperature range from -55°C to +125°C
- Insulation resistance is 5000Mohm at 25˚C
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
451
Jam Nut Receptacle
Solder Pin
12-10
Olive Drab Chromate over Cadmium
Gold
General Duty
MIL-DTL-26482 Series I
10Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
Cadmium (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate