Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA2LAE1200
Order Code2806646
Product RangeCheckmate Elite Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.920 |
10+ | € 10.420 |
100+ | € 8.280 |
250+ | € 6.680 |
500+ | € 6.470 |
1000+ | € 6.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA2LAE1200
Order Code2806646
Product RangeCheckmate Elite Series
Technical Datasheet
Product RangeCheckmate Elite Series
Sensor Connector SizeM23
Sensor Connector GenderFemale
No. of Positions12 Positions
No. of Contacts12Contacts
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialZinc Body
Contact Material-
Contact Plating-
Current Rating10A
Voltage Rating160V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Checkmate Elite Series
Sensor Connector Gender
Female
No. of Contacts
12Contacts
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
-
Current Rating
10A
SVHC
No SVHC (15-Jan-2018)
Sensor Connector Size
M23
No. of Positions
12 Positions
Sensor Contact Type
Crimp Socket
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
-
Voltage Rating
160V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844