Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-12SB
Order Code4699138
Product RangeAT Series
Technical Datasheet
422 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.500 |
| 10+ | € 2.110 |
| 100+ | € 1.860 |
| 250+ | € 1.800 |
| 500+ | € 1.730 |
| 1000+ | € 1.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-12SB
Order Code4699138
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions12Ways
For Use WithAmphenol AT Series Size 16 Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1.5kV
Current Rating13A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AT Series
No. of Positions
12Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
1.5kV
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
Amphenol AT Series Size 16 Socket Contacts
IP Rating
IP67
Current Rating
13A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001