Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC4-500-CO
Order Code3958475
Product Range4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 77.780 |
5+ | € 72.680 |
10+ | € 69.280 |
25+ | € 65.200 |
50+ | € 62.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 77.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC4-500-CO
Order Code3958475
Product Range4 Series
Technical Datasheet
Gas TypeCarbon Monoxide
Particle Count Max500ppm
Accuracy1ppm
Sampling MethodElectrochemical Sensing
Product Range4 Series
SVHCTo Be Advised
Product Overview
EC4-500-CO is a 0-500ppm carbon monoxide electrochemical sensor. This electrochemical sensor works on a different principle from the pellistor and IR devices. With Electrochemical sensors the target gas undergoes a chemical reaction, producing a current that is directly proportional to the concentration of gas present. The sensors us very little power and show good response to various gas concentrations over a wide range of ambient conditions.
- Industry standard footprint and connections
- Temperature range from -20 to +50°C
Technical Specifications
Gas Type
Carbon Monoxide
Accuracy
1ppm
Product Range
4 Series
Particle Count Max
500ppm
Sampling Method
Electrochemical Sensing
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01