Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
400 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.800 |
| 10+ | € 2.980 |
| 25+ | € 2.850 |
| 50+ | € 2.810 |
| 100+ | € 2.770 |
| 500+ | € 2.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST0543-00-N12-U
Order Code4656564
Technical Datasheet
Antenna TypeGNSS / GPS / QZSS / GLONASS
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingSMD
Gain4.5dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
GNSS / GPS / QZSS / GLONASS
Frequency Max
1.607GHz
Gain
4.5dBi
Input Power
1W
Antenna Polarisation
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.597GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001