Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No082-63-RFX
Order Code1821773
Product RangeN, 082 Series
Technical Datasheet
43 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.560 |
5+ | € 12.330 |
10+ | € 11.520 |
25+ | € 11.140 |
50+ | € 10.670 |
100+ | € 9.500 |
250+ | € 9.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-63-RFX
Order Code1821773
Product RangeN, 082 Series
Technical Datasheet
Connector TypeN Type
Connector TypeN Type
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypesRG8, RG213, RG214
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product RangeN, 082 Series
Technical Specifications
Connector Type
N Type
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
11GHz
Product Range
N, 082 Series
Connector Type
N Type
Coaxial Termination
Solder
Coaxial Cable Types
RG8, RG213, RG214
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051983
Product traceability