Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.750 |
5+ | € 22.350 |
10+ | € 20.960 |
25+ | € 20.180 |
50+ | € 19.290 |
100+ | € 18.190 |
250+ | € 17.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-M1.00.
Order Code2490376
Technical Datasheet
Connector to ConnectorBNC Plug to SMA Plug
Coaxial Cable TypeRG58/U
Impedance50ohm
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
1m
Product Range
-
Coaxial Cable Type
RG58/U
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536