Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-459-006
Order Code3395176
Connector to ConnectorSMA Straight Plug to SMP Straight Plug
Coaxial Cable TypeTFlex 405
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Straight Plug to SMP Straight Plug
Impedance
50ohm
Cable Length - Metric
152.4mm
Product Range
-
Coaxial Cable Type
TFlex 405
Cable Length - Imperial
6"
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
Product traceability