Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1A-C0000-ERA360-RE-K
Order Code3050489
Product RangePSC-360 Series
Technical Datasheet
102 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 64.440 |
5+ | € 54.360 |
10+ | € 50.520 |
25+ | € 45.860 |
50+ | € 43.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 64.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1A-C0000-ERA360-RE-K
Order Code3050489
Product RangePSC-360 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Min7V
Supply Voltage DC Max15V
Shaft TypeD Type Flatted End
Sensor TerminalsWire Leads
Contact TypeNon-Contact
Sensor HousingFlange Mount
Output ConfigurationAnalogue
Electrical Angle360°
Linearity± 1%
Supply Voltage15V
Supply Current0
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePSC-360 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Supply Voltage DC Max
15V
Sensor Terminals
Wire Leads
Sensor Housing
Flange Mount
Electrical Angle
360°
Supply Voltage
15V
Operating Temperature Min
-40°C
Product Range
PSC-360 Series
Supply Voltage DC Min
7V
Shaft Type
D Type Flatted End
Contact Type
Non-Contact
Output Configuration
Analogue
Linearity
± 1%
Supply Current
0
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751