Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS3057-3A
Order Code2786768
Product RangeMS Series
Connector Shell Size8
Cable Diameter Max6.35mm
Strain Relief MaterialAluminum Alloy
Product RangeMS Series
For Use WithAmphenol MS-3420 Series Sleeves
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MS-3420 Series Sleeves
Cable Diameter Max
6.35mm
Product Range
MS Series
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134