Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/69-11A
Order Code3595616
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
2 In Stock
50 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 10.140 |
| 5+ | € 9.820 |
| 10+ | € 9.570 |
| 25+ | € 9.310 |
| 50+ | € 9.070 |
| 100+ | € 8.920 |
| 250+ | € 8.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/69-11A
Order Code3595616
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size11
Cable Diameter Max21.59mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithMIL-DTL-38999 Series III, IV Connectors
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III, IV Connectors
Cable Diameter Max
21.59mm
Product Range
MIL-DTL-38999 Series III & IV
Technical Docs (1)
Alternatives for M85049/69-11A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability