Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoGLDP06M1M1R00.
Order Code4241650
Product RangeGLADIATOR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | € 165.670 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1,656.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoGLDP06M1M1R00.
Order Code4241650
Product RangeGLADIATOR Series
Technical Datasheet
No. of Contacts6Contacts
Connector OrientationStraight
Pitch Spacing-
Current Rating5A
Connector Colour-
Voltage Rating40V
Product RangeGLADIATOR Series
Technical Specifications
No. of Contacts
6Contacts
Connector Orientation
Straight
Current Rating
5A
Voltage Rating
40V
Gender
Plug
Pitch Spacing
-
Connector Colour
-
Product Range
GLADIATOR Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029724
Product traceability