Print Page
UE36E1620032BB1
I/O CONN, QSFP-DD CAGE, 76POS, PRESS-FIT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoUE36E1620032BB1
Order Code4373271
Technical Datasheet
14 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 132.080 |
3+ | € 109.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 132.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoUE36E1620032BB1
Order Code4373271
Technical Datasheet
Connector TypeQSFP-DD Cage & Connector
No. of Contacts76 Contacts
Port Configuration2 x 1 (Stacked)
Heat SinkWith Heat Sink
Light Pipes-
Connector MountingThrough Hole, Press-Fit
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type
QSFP-DD Cage & Connector
Port Configuration
2 x 1 (Stacked)
Light Pipes
-
Product Range
-
No. of Contacts
76 Contacts
Heat Sink
With Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001