Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPPA25BSO.
Order Code2524138
Product RangeSurLok Plus Series
Technical Datasheet
2,915 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.010 |
5+ | € 13.680 |
10+ | € 13.340 |
25+ | € 12.570 |
50+ | € 12.200 |
100+ | € 11.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPPA25BSO.
Order Code2524138
Product RangeSurLok Plus Series
Technical Datasheet
Current Rating120A
Voltage Rating1kV
Contact Termination TypeCrimp
Connector MountingCable Mount
Product RangeSurLok Plus Series
Technical Specifications
Gender
Plug
Voltage Rating
1kV
Connector Mounting
Cable Mount
Current Rating
120A
Contact Termination Type
Crimp
Product Range
SurLok Plus Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025764
Product traceability