Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLP-R-B-35C-P-S-O
Order Code2524515
Product RangeSurLok Plus
Technical Datasheet
40 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 10.980 | 
| 10+ | € 10.070 | 
| 25+ | € 9.590 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 10.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLP-R-B-35C-P-S-O
Order Code2524515
Product RangeSurLok Plus
Technical Datasheet
Product RangeSurLok Plus
Voltage Rating1kV
Current Rating150A
Connector MountingPanel Mount
Contact Termination TypeCrimp
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
SurLok Plus
Voltage Rating
1kV
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
Current Rating
150A
Contact Termination Type
Crimp
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01