Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-28-12P.
Order Code2121347
Product Range97 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | € 47.070 |
50+ | € 46.150 |
100+ | € 43.610 |
250+ | € 42.230 |
Price for:Each
Minimum: 25
Multiple: 25
€ 1,176.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-28-12P.
Order Code2121347
Product Range97 Series
Technical Datasheet
Product Range97 Series
No. of Contacts26Contacts
Contact GenderPin
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithAmphenol 97 Series Circular Connectors
Insert Arrangement28-12
Connector Shell Size28
Contact MaterialCopper
Technical Specifications
Product Range
97 Series
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
Insert Arrangement
28-12
Contact Material
Copper
No. of Contacts
26Contacts
Contact Termination Type
Solder
For Use With
Amphenol 97 Series Circular Connectors
Connector Shell Size
28
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906