Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.270 |
5+ | € 10.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-40450-16S
Order Code2482361
Technical Datasheet
Product Range-
For Use WithMIL-DTL-5015 and MIL-5015 Circular Connectors, 16S/16 Shell Size
Cable Diameter Max-
Seal MaterialSynthetic Rubber
Product Overview
The 10-40450-16S is a Flat Gasket for use with size-16 shell MIL-DTL-5015 and MIL-5015 circular connectors. This flat gasket is provided to give the maximum in connector performance. Its special feature is in providing the maximum radio shielding under difficult conditions of high receiver sensitivity and low signal strength while retaining the sealing characteristics of the plain gasket. This gasket is for use with the flange mounting receptacle.
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
-
Cable Diameter Max
-
For Use With
MIL-DTL-5015 and MIL-5015 Circular Connectors, 16S/16 Shell Size
Seal Material
Synthetic Rubber
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454