Print Page
Image is for illustrative purposes only. Please refer to product description.
4,801 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.020 |
10+ | € 4.850 |
25+ | € 4.470 |
50+ | € 4.270 |
100+ | € 4.090 |
250+ | € 3.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 5.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoPSASF3130201TR
Order Code3464498
No. of Contacts68Contacts
Connector TypeSAS / PCIe
Connector TypeSAS / PCIe
Contact Termination TypeSurface Mount
Product Range-
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Technical Specifications
No. of Contacts
68Contacts
Connector Type
SAS / PCIe
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Gender
Receptacle
Connector Type
SAS / PCIe
Product Range
-
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability