Need more?
Quantity | Price (ex VAT) |
---|---|
800+ | € 1.540 |
2400+ | € 1.530 |
Product Information
Product Overview
124018802112A is a USB 3.2 Gen 1, Type C, R/A, top mount, dual row SMT receptacle with a centre height of 1.5mm. The usability of waterproof Type C is with strong IP performance and unique IP technology to ensure the part to meet the high quality of waterproof performance. Unique liquid silicone rubber technology offers superior bonding with outer shell to prevent water ingression. Support a variety of USB protocols. Offers product portfolio for USB 2.0, USB 3.2 Gen 1, USB 3.2 Gen 2, USB 4 products. Mid-plate tongue design ensures high reliability while preventing damage from connector mishandling.
- IPX8 waterproof
- High-speed transmission up to 40Gb/s super speed, power rating up to 240W
- Optimized contact design for superior signal integrity performance
- Reversible plug and cable orientation
- High power and fast charging
- Extended 5A current rating for USB power delivery and up to 240W
- Unique O-ring technology (LIM) for waterproof
- All-in-one simplicity, support power delivery, data transfer, video output in one connector
- 10000 cycles durability, LCP UL94-V0 housing material
- Operating temperature range from -40°C to +85°C
Technical Specifications
USB Type C
Receptacle
24 Position
IPX8
Copper Alloy
No SVHC (12-Jan-2017)
USB 3.1
24Ways
Surface Mount Right Angle
-
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate