Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10101788-002CLF
Order Code2916295
Product RangeFCI 10101788 Series
Technical Datasheet
2,169 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.820 |
10+ | € 3.380 |
25+ | € 3.290 |
50+ | € 3.220 |
100+ | € 3.160 |
250+ | € 3.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10101788-002CLF
Order Code2916295
Product RangeFCI 10101788 Series
Technical Datasheet
No. of Contacts22Contacts
Connector TypeSATA
Connector TypeSATA
Contact Termination TypeSurface Mount Right Angle
Product RangeFCI 10101788 Series
Connector MountingSolder
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
No. of Contacts
22Contacts
Connector Type
SATA
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
Solder
Contact Material
Copper Alloy
Gender
Plug
Connector Type
SATA
Product Range
FCI 10101788 Series
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008982