Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No1010070864
Order Code2709047
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No1010070864
Order Code2709047
Technical Datasheet
Memory / Card TypeCombo - MMC, SD
Insert & Eject MechanismPush-Pull
Connector TypeMMC, SD
No. of Contacts9Contacts
Contact Material-
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Memory / Card Type
Combo - MMC, SD
Connector Type
MMC, SD
Contact Material
-
Product Range
-
Insert & Eject Mechanism
Push-Pull
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000365