Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No78211-004LF
Order Code3882086
Product RangeFCI Mini-PV 78211
Technical Datasheet
84 In Stock
250 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.120 |
10+ | € 0.924 |
100+ | € 0.885 |
250+ | € 0.847 |
500+ | € 0.808 |
1000+ | € 0.769 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No78211-004LF
Order Code3882086
Product RangeFCI Mini-PV 78211
Technical Datasheet
Product RangeFCI Mini-PV 78211
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 78211 Series Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI Mini-PV 78211
No. of Positions
4Ways
For Use With
FCI Mini-PV 78211 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (12-Jan-2017)
Alternatives for 78211-004LF
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304