Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.0901 |
500+ | € 0.0799 |
1000+ | € 0.0677 |
2500+ | € 0.0611 |
5000+ | € 0.0567 |
10000+ | € 0.0522 |
Product Information
Product Overview
Minitek MicroSpace XS™ waterproof crimp-to-wire connector platform’s unique design is compatible to LV214 Severity-3 and USCAR-T2V2 specifications. These 1.27mm pitch connectors come with a current rating up to 3A per contact making ideal for higher power applications. Minitek MicrospaceXS™ connectors are available in staggered vertical and horizontal configuration with, PIP soldering and tin or gold plating.
- Terminal positioning assurance (TPA)
- Primary and secondary contact retention
- Connector positioning assurance (CPA)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Minitek MicroSpaceXS 10155447
Crimp
Tin Plated Contacts
28AWG
No SVHC (12-Jan-2017)
Socket
26AWG
Amphenol Minitek MicroSpaceXS 10155504 & 10155470 Series Housing Connectors
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate