Print Page
16-512360
Micro D Cable Assembly, SnapLock, D-Sub Plug to D-Sub Receptacle, 9 Ways, 5.9 ft, 1.8 m, Grey
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 39.640 |
| 5+ | € 38.060 |
| 10+ | € 36.470 |
| 25+ | € 35.740 |
| 50+ | € 35.010 |
| 100+ | € 34.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-512360
Order Code4703646
Technical Datasheet
Connector to ConnectorD-Sub Plug to D-Sub Receptacle
No. of Positions9Ways
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
D-Sub Plug to D-Sub Receptacle
Cable Length - Imperial
5.9ft
Jacket Colour
Grey
SVHC
No SVHC (21-Jan-2025)
No. of Positions
9Ways
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001