Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10180701-001HT
Order Code4713176
Product RangeDensiMate 1.25mm Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 537.590 |
| 5+ | € 513.480 |
| 10+ | € 498.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 537.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10180701-001HT
Order Code4713176
Product RangeDensiMate 1.25mm Series
Technical Datasheet
Crimp Tool TypeRatchet
Product RangeDensiMate 1.25mm Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
DensiMate 1.25mm Series
For Use With
Amphenol DensiMate 1.25mm, 10175510-001LF Series Crimp Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001