Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.276 |
50+ | € 0.275 |
100+ | € 0.274 |
250+ | € 0.273 |
500+ | € 0.272 |
Product Information
Product Overview
10143250-101LF is a Minitek® Pwr 5.7 connector system. It is a flexible and comprehensive solution for power application with high current rating up to 23A per contact and wire gauge range from 16 to 12AWG for wire-to-board application. Minitek® Pwr 5.7mm features polarized mating geometry, which helps to prevent mis-mating. It offers a wide operating temperature ranging from -40°C to 105°C, making it suitable for a wide range of applications. The scoop proof housing prevents terminals from damage. Target market/application includes 1U rack box, customer premises equipment generic telecom box, interface converter, WiMax box, air conditioner, microwave oven, refrigerator, set top box, blade server, desktop PC and motherboard, HDD application, rack-mount server server-orthogonal configuration, defibrillator, hospital bed, patient monitor, ultrasound equipment, chemical detection system, radar equipment.
- High current alloy material used for contact
- Positive locking on housing with low thumb latch operation
- Ensures secured mating retention
- High retention force in housing
- Well secured terminal in housing
- Post-plated terminal
- Prevents environmental corrosion such as salt spray and gas corrosion
- Glow wire compliant
- Complies with international standard IEC 60335-1 for household appliances
- UL94V-0 flammability rated LCP material, high flammability rating
Technical Specifications
Minitek Pwr 5.7 10143250 Series
Crimp
Gold Plated Contacts
16AWG
No SVHC (12-Jan-2017)
Socket
14AWG
Amphenol Minitek Pwr 5.7 Series Wire-To-Board Connectors
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate