Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-NDYYYH0005-002.5M
Order Code3869242
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 681.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 681.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-NDYYYH0005-002.5M
Order Code3869242
Technical Datasheet
Connector Type AQSFP-DD Plug
Connector Type BQSFP-DD Plug
Cable Length - Imperial8.2ft
Cable Length - Metric2.5m
Jacket ColourBlue
Product Range-
Technical Specifications
Connector Type A
QSFP-DD Plug
Cable Length - Imperial
8.2ft
Jacket Colour
Blue
Connector Type B
QSFP-DD Plug
Cable Length - Metric
2.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.524815