Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHDB-M4-060M222X
Order Code3874674
Product RangeHDB-M4 Series
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 232.090 |
5+ | € 227.840 |
10+ | € 224.530 |
25+ | € 221.330 |
50+ | € 218.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 232.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHDB-M4-060M222X
Order Code3874674
Product RangeHDB-M4 Series
No. of Contacts60Contacts
Product RangeHDB-M4 Series
Connector MountingPanel Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing-
Contact GenderSocket
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows4Rows
Technical Specifications
No. of Contacts
60Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
4Rows
Product Range
HDB-M4 Series
Contact Termination Type
Through Hole Straight
Gender
Receptacle
Contact Material
Beryllium Copper
Connector Shell Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309
Product traceability