Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS6054
Order Code4057789
Product RangeYQ Series
Technical Datasheet
795 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 2.010 |
| 50+ | € 1.540 |
| 250+ | € 1.390 |
| 500+ | € 1.330 |
| 1000+ | € 1.270 |
| 2000+ | € 1.160 |
Price for:Each
Minimum: 5
Multiple: 5
€ 10.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS6054
Order Code4057789
Product RangeYQ Series
Technical Datasheet
Resistance (25°C)100ohm
Thermistor MountingThrough Hole
Product RangeYQ Series
Operating Voltage Max30VDC
Operating Temperature Min-
ApplicationsCurrent Limiting Protection
Operating Temperature Max-
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max-
SVHCNo SVHC (07-Jul-2017)
Trip Current-
Switching Temperature Min-
Switching Temperature Max60°C
PTC Thermistor Diameter6.09mm
Qualification-
Technical Specifications
Resistance (25°C)
100ohm
Product Range
YQ Series
Operating Temperature Min
-
Operating Temperature Max
-
Resistance Tolerance (25°C)
± 30%
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Min
-
PTC Thermistor Diameter
6.09mm
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Applications
Current Limiting Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
-
Trip Current
-
Switching Temperature Max
60°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001222