Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6615-R12
Order Code2472291
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | € 97.950 |
25+ | € 95.450 |
50+ | € 91.700 |
100+ | € 89.210 |
Price for:Each
Minimum: 10
Multiple: 10
€ 979.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6615-R12
Order Code2472291
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy± 10%
Accuracy10%
Sampling MethodDiffusion, 12 Second Rate
Product Range-
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
± 10%
Sampling Method
Diffusion, 12 Second Rate
Particle Count Max
2000ppm
Accuracy
10%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
Product traceability