Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6613-R12
Order Code2472284
Product Range6613 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6613-R12
Order Code2472284
Product Range6613 Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy5%
Sampling MethodDiffusion, 12 Second Rate
Product Range6613 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
5%
Product Range
6613 Series
Particle Count Max
2000ppm
Sampling Method
Diffusion, 12 Second Rate
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051