Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.390 |
10+ | € 8.910 |
25+ | € 8.590 |
50+ | € 8.270 |
100+ | € 7.020 |
250+ | € 6.880 |
Product Information
Product Overview
NPP-301B-700A is a NovaSensor NPP-301 series silicon pressure sensor in surface mount packages. An ultra-small Silicon Fusion Bonded (SFB), ultra-high stability SenStable® piezoresistive chip from NovaSensor is placed in a plastic package that exploits high volume, lead frame package technology to bring forth a low-cost sensor alternative to the OEM user. The NPP-301 series produces a voltage output that is linearly proportional to the input pressure. The user can provide NPP Series products with signal conditioning circuitry to amplify the output signal or to maximize OEM value added. The NPP-301 Series is compatible with most non-corrosive gases and dry air. Applications include automotive tire pressure, pneumatic controls, pressure switches and controllers, altimeters and barometers, cable leak detection, consumer appliances, portable gauges and manometers.
- Low-cost surface mount package: SO-8
- Wide operating temperature range: -40°F to 257°F (–40°C to 125°C)
- Static accuracy <lt/>0.20% FSO maximum, suitable for automated component assembly
- Four element Wheatstone bridge configuration for circuit design flexibility
- Solid-state reliability
- 100psia (6.89 bar) pressure range, ported
- Clean, dry air and non-corrosive gases media compatibility
- ±10mV/V offset, ±0.20%FSO linearity
Technical Specifications
Absolute
-
Absolute
3VDC
-
-
Analogue
Single Axial Barbless
-
-40°C
NPP-301 Series
No SVHC (07-Jul-2017)
Voltage
700kPa
-
Tube
SOIC
8Pins
± 0.2%
Surface Mount
Dry Air, Non-Corrosive Gas
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate