Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-500B-10WD
Order Code1776499
Product RangeNPA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 31.170 |
| 5+ | € 29.830 |
| 10+ | € 27.740 |
| 25+ | € 27.190 |
| 50+ | € 26.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 31.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-500B-10WD
Order Code1776499
Product RangeNPA Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeAnalogue
Operating Pressure Min-
Pressure Measurement TypeDifferential
Operating Pressure Max10Inch-H2O
Supply Voltage Min4.75V
Voltage Rating5V
Supply Voltage Max5.25V
Port StyleBarbed
Supply Current1.5mA
Sensor Case / PackageSOIC
Sensor Case StyleSMD
No. of Pins14Pins
Sensor Output TypeAnalogue
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPA Series
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The NPA series Pressure Sensor for applications that require calibrated performance. The series is available in Gage, Absolute or Differential pressure ranges with either mV, amplified analog or digital outputs.
- Differential, gauge, absolute and low pressure
- 10"H2O to 30psi Full scale
- Amplified analogue or digital output
- Uncalibrated mV output option
- 14-bit ADC/11-bit DAC digital pressure signal
- On chip temperature sensor in digital mode
- Total error band <lt/>±1.5%FSO
- 60X overpressure on ranges <lt/>1psi
Applications
Sensing & Instrumentation, Industrial, Medical, Embedded Design & Development
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Operating Pressure Max
10Inch-H2O
Voltage Rating
5V
Port Style
Barbed
Sensor Case / Package
SOIC
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Sensor Output Type
Analogue
Pressure Measurement Type
Differential
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Supply Current
1.5mA
Sensor Case Style
SMD
Sensor Output Type
Analogue
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NPA Series
MSL
MSL 5A - 24 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001769