Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-2133
Order Code3395057
Technical Datasheet
278 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.650 |
| 5+ | € 5.550 |
| 10+ | € 5.440 |
| 25+ | € 5.170 |
| 50+ | € 5.000 |
| 100+ | € 4.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-2133
Order Code3395057
Technical Datasheet
Temperature Sensor TypeFluid Temperature Sensor
Sensing Temperature Min-40°C
Sensing Temperature Max125°C
Resistance10kohm
Measured Temperature Min-
Supply Voltage Min-
Measured Temperature Max-
Supply Voltage Max-
Resistance @ 0°C10kohm
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop Powered-
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Temperature Sensor Type
Fluid Temperature Sensor
Sensing Temperature Max
125°C
Measured Temperature Min
-
Measured Temperature Max
-
Resistance @ 0°C
10kohm
Temperature Transmitter Output
-
Sensor Mounting
-
Operating Temperature Max
125°C
Sensing Temperature Min
-40°C
Resistance
10kohm
Supply Voltage Min
-
Supply Voltage Max
-
Temperature Transmitter Output Type
-
Loop Powered
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005421
Product traceability