Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoEHRHT-2-I-B-1
Order Code3817576
Product RangeEHRH Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 423.880 |
5+ | € 399.300 |
10+ | € 389.010 |
25+ | € 379.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 423.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoEHRHT-2-I-B-1
Order Code3817576
Product RangeEHRH Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Sensor TerminalsWire Leads
Sensitivity0.1% RH
Sensing Accuracy2%
Sensor MountingPanel Mount
Response Time-
Operating Temperature Min-20°F
Operating Temperature Max140°F
Product RangeEHRH Series
Qualification-
Capacitance-
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
12VDC
Sensor Terminals
Wire Leads
Sensing Accuracy
2%
Response Time
-
Operating Temperature Max
140°F
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
36VDC
Sensitivity
0.1% RH
Sensor Mounting
Panel Mount
Operating Temperature Min
-20°F
Product Range
EHRH Series
Capacitance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146966