Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part No03006-1248-73-G100
Order Code3874945
Product Range03006 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.420 |
| 50+ | € 1.600 |
| 100+ | € 1.490 |
| 250+ | € 1.330 |
| 500+ | € 1.260 |
| 1000+ | € 1.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part No03006-1248-73-G100
Order Code3874945
Product Range03006 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)2kohm
Resistance Tolerance (25°C)± 10%
Thermistor MountingSMD
Product Range03006 Series
NTC MountingSurface Mount
Thermistor Case StyleSOD-80
B-Constant3499K
Thermistor TerminalsSMD
B-Constant Tolerance-
NTC Case SizeSOD-80
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-50°C
Operating Temperature Max204°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 10%
Product Range
03006 Series
Thermistor Case Style
SOD-80
Thermistor Terminals
SMD
NTC Case Size
SOD-80
Probe Material
-
Lead Length
-
Operating Temperature Max
204°C
SVHC
No SVHC (07-Jul-2017)
Resistance (25°C)
2kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
3499K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001