Print Page
Image is for illustrative purposes only. Please refer to product description.
249 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.784 |
50+ | € 0.635 |
100+ | € 0.588 |
250+ | € 0.542 |
500+ | € 0.510 |
1500+ | € 0.500 |
Price for:Each
Minimum: 10
Multiple: 10
€ 7.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928343-4
Order Code3134400
Product RangeRAST
Product RangeRAST
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP RAST Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RAST
No. of Positions
1Ways
For Use With
AMP RAST Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability