Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927837-4
Order Code3394432
Product RangeStandard Power Timer
Technical Datasheet
9,210 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.496 |
100+ | € 0.380 |
500+ | € 0.340 |
1000+ | € 0.313 |
2500+ | € 0.284 |
5000+ | € 0.244 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 4.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927837-4
Order Code3394432
Product RangeStandard Power Timer
Technical Datasheet
Product RangeStandard Power Timer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min17AWG
Contact MaterialBronze
Contact PlatingSilver
Technical Specifications
Product Range
Standard Power Timer
Contact Termination Type
Crimp
Wire Size AWG Min
17AWG
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP Standard Power Timer Series Automotive Housing Connectors
Contact Plating
Silver
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000845
Product traceability