Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No917981-1
Order Code3792354
Product RangeMultilock 040/070 Mark II
Technical Datasheet
2,317 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.880 |
10+ | € 2.410 |
100+ | € 2.070 |
250+ | € 1.780 |
500+ | € 1.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No917981-1
Order Code3792354
Product RangeMultilock 040/070 Mark II
Technical Datasheet
Product RangeMultilock 040/070 Mark II
No. of Positions16Ways
For Use WithAMP Multilock 040/070 Mark II Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCTo Be Advised
Product Overview
- 3mm HYBRID MK-2 PLUG housing assembly
- Housing for female terminals
- Dual row and 16 position
- 12VDC operating voltage
- 12V nominal voltage architecture
- 180° cable exit angle
- Come with mating alignment
Technical Specifications
Product Range
Multilock 040/070 Mark II
No. of Positions
16Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
12VDC
SVHC
To Be Advised
Gender
Plug
For Use With
AMP Multilock 040/070 Mark II Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049