Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No86448-1
Order Code3792054
Product RangeAMPMODU MODI
Technical Datasheet
4,960 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.179 |
100+ | € 0.155 |
500+ | € 0.153 |
1000+ | € 0.152 |
2500+ | € 0.151 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No86448-1
Order Code3792054
Product RangeAMPMODU MODI
Technical Datasheet
Product RangeAMPMODU MODI
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact Plating-
For Use WithAMPMODU II Series Receptacle Housings
Wire Size AWG Min-
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AMPMODU MODI
Contact Termination Type
Crimp
Contact Plating
-
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMPMODU II Series Receptacle Housings
Contact Material
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002