Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796272-1
Order Code3394868
Product RangeCPC
Also Known As796272-1,
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.480 |
5+ | € 28.120 |
10+ | € 26.760 |
25+ | € 24.890 |
50+ | € 24.240 |
100+ | € 23.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 29.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796272-1
Order Code3394868
Product RangeCPC
Also Known As796272-1,
Technical Datasheet
Product RangeCPC
Shell TypeWall Mount Receptacle
For Use WithAMP CPC Series Socket Contacts
No. of Contacts14Contacts
Connector Shell Size17
Connector Body MaterialNylon (Polyamide) Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CPC
For Use With
AMP CPC Series Socket Contacts
Connector Shell Size
17
SVHC
No SVHC (21-Jan-2025)
Shell Type
Wall Mount Receptacle
No. of Contacts
14Contacts
Connector Body Material
Nylon (Polyamide) Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133
Product traceability