Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776273-1
Order Code2254642
Product RangeAMPSEAL
Technical Datasheet
2,903 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.950 |
10+ | € 4.960 |
100+ | € 3.920 |
250+ | € 3.700 |
500+ | € 3.530 |
1000+ | € 3.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776273-1
Order Code2254642
Product RangeAMPSEAL
Technical Datasheet
Product RangeAMPSEAL
No. of Positions14Ways
For Use WithAMPSEAL Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP67, IP69K
Voltage Rating250V
Current Rating17A
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The 776273-1 is a 14-way 3-row AMPSEAL Plug Assembly with 180° cable exit and 4mm pitch spacing. This AMPSEAL plug assembly is suitable for use with AMPSEAL series socket contacts.
- 250VAC Operating voltage
- Black colour
- IP6K9K Protection rating
- Rugged
Applications
Automotive
Technical Specifications
Product Range
AMPSEAL
No. of Positions
14Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Gender
Plug
For Use With
AMPSEAL Series Socket Contacts
IP Rating
IP67, IP69K
Current Rating
17A
Technical Docs (3)
Alternatives for 776273-1
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024742
Product traceability