Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No7-968974-1
Order Code2468555
Product RangeMCP 2.8
Technical Datasheet
1,077 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.807 |
10+ | € 0.773 |
100+ | € 0.758 |
500+ | € 0.742 |
1000+ | € 0.727 |
2500+ | € 0.711 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No7-968974-1
Order Code2468555
Product RangeMCP 2.8
Technical Datasheet
Product RangeMCP 2.8
Connector MountingCable Mount
No. of Positions18Ways
For Use WithAMP MCP 2.8 Series Power Contacts
Connector Body MaterialGlass Filled Nylon 6.6 (Polyamide 6.6) Body
Locking TypeLatch
IP Rating-
Voltage Rating28V
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP 2.8
Connector Mounting
Cable Mount
For Use With
AMP MCP 2.8 Series Power Contacts
Locking Type
Latch
Voltage Rating
28V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Positions
18Ways
Connector Body Material
Glass Filled Nylon 6.6 (Polyamide 6.6) Body
IP Rating
-
Current Rating
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536