Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 492.060 |
5+ | € 482.220 |
Product Information
Product Overview
The 59824-1 is a Tetra Hand Crimp Tool designed to crimp the terminals and splices onto stranded wire sizes 22 through 10AWG. Each hand tool features two crimping dies, a spring-loaded locator assembly and a ratchet handle with a ratchet pawl. When closed, the dies form three crimping chambers each labeled by color on the back side of the tool. The color indicates the wire size and must match the insulation color of the terminal or splice: yellow (12-10), blue (16-14), red (22-16), black heavy duty (16-14 HD) and green (20-16 HD). The locator assembly positions the terminal or splice between the crimping dies. The ratchet handle assures full crimping. Once engaged, the ratchet will not release until the tool handles have been fully closed, unless the ratchet pawl is depressed to manually release the ratchet. This feature, when depressed, prevents crimping of an improperly positioned terminal or splice.
- Dies travel in arc-like path
- Multiple color-coded crimping cavities
- Terminal locator and wire stop
- Ratchet control release
Applications
Maintenance & Repair
Technical Specifications
Ratchet
-
AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices
Technical Docs (2)
Alternatives for 59824-1
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate